Murata 220pF MLCC, 50V dc V, ±5% , SMD
- RS Stock No.:
- 185-1543
- Mfr. Part No.:
- GRM0335C1H221JA01D
- Brand:
- Murata
4000 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 15000)
$0.003
(exc. GST)
$0.003
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
15000 - 15000 | $0.003 | $45.00 |
30000 - 135000 | $0.003 | $45.00 |
150000 + | $0.003 | $45.00 |
*price indicative
- RS Stock No.:
- 185-1543
- Mfr. Part No.:
- GRM0335C1H221JA01D
- Brand:
- Murata
Related links
- Murata 220pF MLCC, 50V dc V, ±5% , SMD
- Murata 220pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
- Murata 220pF MLCC, 50V dc V, SMD
- Murata 220pF MLCC, 50V dc V, ±2% , SMD
- AVX 220pF MLCC, 50V dc V, ±5% , SMD
- Yageo 220pF MLCC, 50V dc V, ±5% , SMD
- Murata 220pF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±5% , SMD
- KEMET 220pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD