Murata 1.2pF MLCC, 50V dc V, ±0.1pF , SMD
- RS Stock No.:
- 185-1536
- Mfr. Part No.:
- GRM0335C1H1R2BA01D
- Brand:
- Murata
17000 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 15000)
$0.003
(exc. GST)
$0.003
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
15000 - 15000 | $0.003 | $45.00 |
30000 - 135000 | $0.003 | $45.00 |
150000 + | $0.003 | $45.00 |
*price indicative
- RS Stock No.:
- 185-1536
- Mfr. Part No.:
- GRM0335C1H1R2BA01D
- Brand:
- Murata
- COO (Country of Origin):
- JP
Related links
- Murata 1.2pF MLCC, 50V dc V, ±0.1pF , SMD
- Murata 1.2pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±0.1pF , SMD
- Murata 1.2pF MLCC, 25V dc V, ±0.1pF , SMD
- Yageo 1.2pF MLCC, 50V dc V, ±0.1pF , SMD
- Murata 1.2pF MLCC, 50V dc V, ±0.25pF , SMD
- Samsung Electro-Mechanics 1.2pF Multilayer Ceramic Capacitor MLCC,...
- Murata 1.2pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±0.05pF , SMD
- Wurth Elektronik 1.2pF MLCC, 25V dc V, ±0.1pF , SMD