Taiyo Yuden 100μF MLCC, 16V dc V, ±20% , SMD
- RS Stock No.:
- 184-3545
- Mfr. Part No.:
- EMK325ABJ107MM-P
- Brand:
- Taiyo Yuden
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 10)
$1.72
(exc. GST)
$1.89
(inc. GST)
- RS Stock No.:
- 184-3545
- Mfr. Part No.:
- EMK325ABJ107MM-P
- Brand:
- Taiyo Yuden
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiyo Yuden | |
| Capacitance | 100µF | |
| Voltage | 16V dc | |
| Package/Case | 1210 (3225M) | |
| Mounting Type | Surface Mount | |
| Dielectric | X5R | |
| Tolerance | ±20% | |
| Dimensions | 3.2 x 2.5 x 2.5mm | |
| Length | 3.2mm | |
| Depth | 2.5mm | |
| Height | 2.5mm | |
| Series | M | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +85°C | |
| Terminal Type | Solder | |
| Select all | ||
|---|---|---|
Brand Taiyo Yuden | ||
Capacitance 100µF | ||
Voltage 16V dc | ||
Package/Case 1210 (3225M) | ||
Mounting Type Surface Mount | ||
Dielectric X5R | ||
Tolerance ±20% | ||
Dimensions 3.2 x 2.5 x 2.5mm | ||
Length 3.2mm | ||
Depth 2.5mm | ||
Height 2.5mm | ||
Series M | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +85°C | ||
Terminal Type Solder | ||
Monolithic structure provides higher reliability. A wide range of capacitance values available in standard case sizes. The use of nickel as electrode material and plating processing improve the solderability and heat resistance characteristics. It also prevents migration and raises the level of reliability. Low equivalent series resistance(ESR) provides superior noise absorption characteristics.
Item Summary 100 μF ± 20%, 16V, X5R, 1210/3225
Life cycle Stage Mass Production
Standard packaging quantity (minimum) Taping Embossed 1000pcs
Applications
Communication equipment (cellular phone, wireless applications, etc.)
General digital circuit
Power supply bypass capacitors: Liquid crystal modules, Liquid crystal drive voltage lines, LSI, IC, converters (both for input and output)
Smoothing capacitors: DC-DC converters (for both input and output), Switching power supplies (secondary side)
Life cycle Stage Mass Production
Standard packaging quantity (minimum) Taping Embossed 1000pcs
Applications
Communication equipment (cellular phone, wireless applications, etc.)
General digital circuit
Power supply bypass capacitors: Liquid crystal modules, Liquid crystal drive voltage lines, LSI, IC, converters (both for input and output)
Smoothing capacitors: DC-DC converters (for both input and output), Switching power supplies (secondary side)

