- RS Stock No.:
- 181-9969
- Mfr. Part No.:
- 12101C475KAT2A
- Brand:
- KYOCERA AVX
On back order for despatch 30/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (On a Reel of 100)
$1.057
(exc. GST)
$1.163
(inc. GST)
Units | Per unit | Per Reel* |
100 - 200 | $1.057 | $105.70 |
300 - 400 | $1.031 | $103.10 |
500 + | $1.015 | $101.50 |
*price indicative |
- RS Stock No.:
- 181-9969
- Mfr. Part No.:
- 12101C475KAT2A
- Brand:
- KYOCERA AVX
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
AVX Corporation products have been developed and tested specifically for automotive applications. As part of our sustained investment in capacity and state of the art technology, we are now transitioning from the established Pd/Ag electrode system to a Base Metal Electrode system (BME).
Case Size: 0805 to 2225 in both NP0(C0G) and X7R dielectrics
Voltage Range: 600V to 3000V
Capacitance Range: 10pF to 0.33μF
Voltage Range: 600V to 3000V
Capacitance Range: 10pF to 0.33μF
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 4.7µF |
Voltage | 100V dc |
Package/Case | 1210 (3225M) |
Mounting Type | Surface Mount |
Dielectric | X7R |
Tolerance | ±10% |
Dimensions | 3.3 x 2.5 x 0.5mm |
Length | 3.3mm |
Depth | 2.5mm |
Height | 0.5mm |
Series | MLCC |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Terminal Type | Solder |
Related links
- 4.7 nF Multilayer Ceramic Capacitor
- 0.4 pF Multilayer Ceramic Capacitor
- 2.2 pf Multilayer Ceramic Capacitor
- 4.7 pf Multilayer Ceramic Capacitor
- Murata 1nF Multilayer Ceramic Capacitor MLCC Through Hole
- Murata Multilayer Ceramic Capacitor MLCC
- Murata 47pF Multilayer Ceramic Capacitor MLCC Through Hole
- KYOCERA AVX 4.7μF Multilayer Ceramic Capacitor MLCC SMD