TDK 220nF Multilayer Ceramic Capacitor MLCC, 35V dc V, ±10% , SMD
- RS Stock No.:
- 179-5917
- Mfr. Part No.:
- CGA2B1X7R1V224K050BC
- Brand:
- TDK
1 / 2
Bulk discount available
Subtotal (1 reel of 1000 units)**
$66.00
(exc. GST)
$73.00
(inc. GST)
24000 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit | Per Reel** |
---|---|---|
1000 - 2000 | $0.066 | $66.00 |
3000 - 4000 | $0.064 | $64.00 |
5000 + | $0.063 | $63.00 |
**price indicative
- RS Stock No.:
- 179-5917
- Mfr. Part No.:
- CGA2B1X7R1V224K050BC
- Brand:
- TDK
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TDK | |
Capacitance | 220nF | |
Voltage | 35V dc | |
Package/Case | 0402 (1005M) | |
Mounting Type | Surface Mount | |
Dielectric | X7R | |
Tolerance | ±10% | |
Dimensions | 1 x 0.5 x 0.5mm | |
Length | 1mm | |
Automotive Standard | AEC-Q200 | |
Depth | 0.5mm | |
Height | 0.5mm | |
Series | CGA | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +125°C | |
Suppression Class | Class 2 | |
Select all | ||
---|---|---|
Brand TDK | ||
Capacitance 220nF | ||
Voltage 35V dc | ||
Package/Case 0402 (1005M) | ||
Mounting Type Surface Mount | ||
Dielectric X7R | ||
Tolerance ±10% | ||
Dimensions 1 x 0.5 x 0.5mm | ||
Length 1mm | ||
Automotive Standard AEC-Q200 | ||
Depth 0.5mm | ||
Height 0.5mm | ||
Series CGA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Suppression Class Class 2 | ||
Related links
- TDK 220nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 220nF Multilayer Ceramic Capacitor MLCC SMD
- Murata 220nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 220nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 220nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 220nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 220nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 220nF Multilayer Ceramic Capacitor MLCC ±10% , SMD