- RS Stock No.:
- 179-5843
- Mfr. Part No.:
- C3216C0G2E223J160AA
- Brand:
- TDK
70 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$1.327
(exc. GST)
$1.46
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 490 | $1.327 | $13.27 |
500 - 990 | $1.293 | $12.93 |
1000 + | $1.272 | $12.72 |
*price indicative
- RS Stock No.:
- 179-5843
- Mfr. Part No.:
- C3216C0G2E223J160AA
- Brand:
- TDK
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Voltage rating 100v to 630v with capacitance range upto 15 microfarad
High capacitance has been achieved through precision technologies that enable the use of multiple thinner ceramic dielectric layers.
Low residual inductance assures superior frequency characteristics.
Excellent DC Bias properties.
A lineup with wide-ranging rated voltages that enables selections that are suitable for needs
Snubber in power supply
Electric flash circuits in digital still camera
Power factor improvement
Input-output filter in power supply
Driver circuit in plasma display
Noise bypass
High capacitance has been achieved through precision technologies that enable the use of multiple thinner ceramic dielectric layers.
Low residual inductance assures superior frequency characteristics.
Excellent DC Bias properties.
A lineup with wide-ranging rated voltages that enables selections that are suitable for needs
Snubber in power supply
Electric flash circuits in digital still camera
Power factor improvement
Input-output filter in power supply
Driver circuit in plasma display
Noise bypass
Specifications
Attribute | Value |
---|---|
Capacitance | 22nF |
Voltage | 250V dc |
Package/Case | 1206 (3216M) |
Mounting Type | Surface Mount |
Dielectric | C0G |
Tolerance | ±5% |
Dimensions | 3.2 x 1.6 x 1.6mm |
Length | 3.2mm |
Depth | 1.6mm |
Height | 1.6mm |
Series | C |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Suppression Class | Class 1 |
Related links
- TDK 22nF Multilayer Ceramic Capacitor MLCC, 250V dc V, ±5% , SMD
- TDK 22nF Multilayer Ceramic Capacitor MLCC, 250V dc V, ±10% , SMD
- TDK 22nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
- TDK 22nF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±5% , SMD
- TDK 22nF Multilayer Ceramic Capacitor MLCC, 450V dc V, ±5% , SMD
- TDK 22nF Multilayer Ceramic Capacitor MLCC, 630V dc V, ±5% , SMD
- Murata 22nF Multilayer Ceramic Capacitor MLCC, 250V dc V, ±10% , SMD
- TDK 33nF Multilayer Ceramic Capacitor MLCC, 250V dc V, ±5% , SMD