TDK 150nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
- RS Stock No.:
- 179-5057
- Mfr. Part No.:
- CGA8P2C0G1H154J250KA
- Brand:
- TDK
Bulk discount available
Price (ex. GST) Each (On a Reel of 500)**
$1.373
(exc. GST)
$1.51
(inc. GST)
260 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Reel** |
---|---|---|
500 - 500 | $1.373 | $686.50 |
1000 - 1500 | $1.346 | $673.00 |
2000 + | $1.318 | $659.00 |
**price indicative
Related links
- TDK 150nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- TDK 150nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 150nF Multilayer Ceramic Capacitor MLCC ±10% , Through Hole
- TDK 150nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 150nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- TDK 150nF Multilayer Ceramic Capacitor MLCC ±10% , Through Hole
- KEMET 150nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Walsin Technology Corporation 150nF Multilayer Ceramic Capacitor...