TDK 10nF Multilayer Ceramic Capacitor MLCC, 630V dc V, ±5% , SMD
- RS Stock No.:
- 179-5020
- Mfr. Part No.:
- CGA5L4NP02J103J160AA
- Brand:
- TDK
Bulk discount available
Subtotal (1 reel of 2000 units)**
$428.00
(exc. GST)
$470.00
(inc. GST)
1350 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Reel** |
---|---|---|
2000 - 2000 | $0.214 | $428.00 |
4000 - 6000 | $0.211 | $422.00 |
8000 + | $0.206 | $412.00 |
**price indicative
Related links
- TDK 10nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- TDK 10nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 10nF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- TDK 10nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- TDK 10nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- TDK 10nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KEMET 10nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- TDK 10nF Multilayer Ceramic Capacitor MLCC ±5% , SMD