- RS Stock No.:
- 179-4922
- Mfr. Part No.:
- CGA4F3C0G2E332J085AA
- Brand:
- TDK
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each (On a Reel of 4000)
$0.091
(exc. GST)
$0.10
(inc. GST)
Units | Per unit | Per Reel* |
4000 - 4000 | $0.091 | $364.00 |
8000 - 12000 | $0.09 | $360.00 |
16000 + | $0.088 | $352.00 |
*price indicative |
- RS Stock No.:
- 179-4922
- Mfr. Part No.:
- CGA4F3C0G2E332J085AA
- Brand:
- TDK
Technical data sheets
Legislation and Compliance
Product Details
Features
Voltage rating 100 v to 630 v with capacitance range upto 15 microfarad
High capacitance has been achieved through precision technologies that enable the use of multiple thinner ceramic dielectric layers.
Low residual inductance assures superior frequency characteristics.
Excellent DC Bias properties.
A lineup with wide-ranging rated voltages that enables selections that are suitable for needs.
Applications
Application in decoupling, smoothing, and snubber circuits of inverters or DC-DC converters of HEVs or EVs
Counter measure against voltage surge and noise in connectors
Voltage rating 100 v to 630 v with capacitance range upto 15 microfarad
High capacitance has been achieved through precision technologies that enable the use of multiple thinner ceramic dielectric layers.
Low residual inductance assures superior frequency characteristics.
Excellent DC Bias properties.
A lineup with wide-ranging rated voltages that enables selections that are suitable for needs.
Applications
Application in decoupling, smoothing, and snubber circuits of inverters or DC-DC converters of HEVs or EVs
Counter measure against voltage surge and noise in connectors
Specifications
Attribute | Value |
---|---|
Capacitance | 3.3nF |
Voltage | 250V dc |
Package/Case | 0805 (2012M) |
Mounting Type | Surface Mount |
Dielectric | C0G |
Tolerance | ±5% |
Dimensions | 2 x 1.25 x 0.85mm |
Automotive Standard | AEC-Q200 |
Length | 2mm |
Depth | 1.25mm |
Height | 0.85mm |
Series | CGA |
Minimum Operating Temperature | -55°C |
Suppression Class | Class 1 |
Maximum Operating Temperature | +125°C |