TDK 1.5nF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±5% , SMD
- RS Stock No.:
- 179-4821
- Mfr. Part No.:
- CGA3E2C0G2A152J080AA
- Brand:
- TDK
Bulk discount available
Subtotal (1 reel of 4000 units)**
$232.00
(exc. GST)
$256.00
(inc. GST)
6000 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Reel** |
---|---|---|
4000 - 4000 | $0.058 | $232.00 |
8000 - 12000 | $0.057 | $228.00 |
16000 + | $0.056 | $224.00 |
**price indicative
Related links
- TDK 1.5nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- TDK 1.5nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- TDK 1.5nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- TDK 1.5nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- TDK 1.5nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Murata 1.5nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KYOCERA AVX 1.5nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- TDK 1.5nF Multilayer Ceramic Capacitor MLCC ±5% , Through Hole