- RS Stock No.:
- 174-6369
- Mfr. Part No.:
- DK1B3EA471K86RAH01
- Brand:
- Murata
On back order for despatch 12/09/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 5)
$2.812
(exc. GST)
$3.093
(inc. GST)
Units | Per unit | Per Pack* |
5 + | $2.812 | $14.06 |
*price indicative |
- RS Stock No.:
- 174-6369
- Mfr. Part No.:
- DK1B3EA471K86RAH01
- Brand:
- Murata
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
Resin Molding SMD Type Ceramic Capacitors for General Purpose
Specifications
Attribute | Value |
---|---|
Capacitance | 470pF |
Voltage | 250V ac |
Mounting Type | Surface Mount |
Dielectric | B |
Tolerance | ±10% |
Dimensions | 8 x 6 x 2.5mm |
Length | 8mm |
Depth | 6mm |
Height | 2.5mm |
Series | DK1 |
Minimum Operating Temperature | -40°C |
Suppression Class | Class II |
Terminal Type | Solder |
Maximum Operating Temperature | +125°C |
Related links
- RS PRO 175mm LCD Inclinometer
- Murata 470pF Multilayer Ceramic Capacitor MLCC ±5pF , Through Hole
- Murata 470pF Multilayer Ceramic Capacitor MLCC Through Hole
- Murata 470pF MLCC ±10% , SMD
- Murata 470pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Murata 470pF MLCC SMD
- Murata 470pF Multilayer Ceramic Capacitor MLCC ±5% , Through Hole
- Murata 470pF MLCC ±5%