- RS Stock No.:
- 173-1577
- Mfr. Part No.:
- VJ2525D820FXWMW
- Brand:
- Vishay
Available for back order.
Added
Price (ex. GST) Each (In a Tray of 81)
$14.93
(exc. GST)
$16.42
(inc. GST)
Units | Per unit | Per Tray* |
81 - 81 | $14.93 | $1,209.33 |
162 - 243 | $14.556 | $1,179.036 |
324 + | $14.332 | $1,160.892 |
*price indicative |
- RS Stock No.:
- 173-1577
- Mfr. Part No.:
- VJ2525D820FXWMW
- Brand:
- Vishay
Legislation and Compliance
- COO (Country of Origin):
- IL
Product Details
Vishay VJ2525 Series Quad Hi Frequency Multilayer Ceramic
QUAD HIFREQ Series Surface Mount Multilayer Ceramic Capacitors for RF Power Applications; MRI coils and generators; RF instruments; Lasers, CATV, UHF / microwave RF power amplifiers; Filter networks, timing circuits; Mixers, oscillators impedance matching networks
Case sizes 0505, 1111, 2525, and 3838
Ultra-stable, high Q dielectric material
Lead (Pb)-free terminations code X
Tin/Lead termination code L
Non-magnetic Copper termination code C
Reliable Noble Metal Electrode (NME) system
High frequency
Ultra-stable, high Q dielectric material
Lead (Pb)-free terminations code X
Tin/Lead termination code L
Non-magnetic Copper termination code C
Reliable Noble Metal Electrode (NME) system
High frequency
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 82pF |
Voltage | 3.6kV dc |
Package/Case | 2525 (6464M) |
Mounting Type | Surface Mount |
Dielectric | C0G, NP0 |
Tolerance | ±1% |
Dimensions | 6.35 x 6.35 x 2.59mm |
Length | 6.35mm |
Depth | 6.35mm |
Height | 2.59mm |
Series | VJ Quad HIFREQ |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Terminal Type | Surface Mount |