Taiyo Yuden 1μF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD

Subtotal (1 pack of 50 units)*

$17.25

(exc. GST)

$19.00

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Pack*
50 +$0.345$17.25

*price indicative

RS Stock No.:
172-1603
Mfr. Part No.:
UMK316BJ105KLHT
Brand:
Taiyo Yuden
Find similar products by selecting one or more attributes.
Select all

Brand

Taiyo Yuden

Capacitance

1µF

Voltage

50V dc

Package/Case

1206 (3216M)

Mounting Type

Surface Mount

Dielectric

X5R

Tolerance

±10%

Dimensions

3.2 x 1.6 x 1.6mm

Length

3.2mm

Depth

1.6mm

Height

1.6mm

Series

M

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-55°C

Soft Termination Type:
Conductive resin suppresses the cracking of the capacitor due to the stress deflection of the substrate.
Conductive resin suppresses the crack of solder joints due to temperature cycling and thermal shock.
Monolithic structure provides higher reliability.
A wide range of capacitance values available in standard case sizes

Item Summary
1uF±10%, 50V,
X5R, 1206/3216
Lifecycle Stage
Mass Production
Standard packaging quantity (minimum)
Taping Embossed 2000pcs