- RS Stock No.:
- 172-1518
- Mfr. Part No.:
- LMK107BJ475KA-T
- Brand:
- Taiyo Yuden
100 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 100)
$0.066
(exc. GST)
$0.073
(inc. GST)
Units | Per unit | Per Pack* |
100 - 900 | $0.066 | $6.60 |
1000 - 1900 | $0.064 | $6.40 |
2000 + | $0.064 | $6.40 |
*price indicative |
- RS Stock No.:
- 172-1518
- Mfr. Part No.:
- LMK107BJ475KA-T
- Brand:
- Taiyo Yuden
Related links
- Taiyo Yuden 220nF MLCC ±10% , SMD
- Taiyo Yuden 4.7μF Multilayer Ceramic Capacitor MLCC SMD
- Taiyo Yuden 1μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Taiyo Yuden 10μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Murata 4.7μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 4.7μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Taiyo Yuden 10μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- Taiyo Yuden 1μF MLCC ±10% , SMD