KEMET 2.2μF Multilayer Ceramic Capacitor MLCC, 25V dc V, ±10% , SMD
- RS Stock No.:
- 171-1629
- Mfr. Part No.:
- C0805C225K3PACTU
- Brand:
- KEMET
Bulk discount available
Price (ex. GST) Each (On a Reel of 2500)
$0.257
(exc. GST)
$0.283
(inc. GST)
4450 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Reel** |
---|---|---|
2500 - 2500 | $0.257 | $642.50 |
5000 - 7500 | $0.251 | $627.50 |
10000 + | $0.247 | $617.50 |
**price indicative
- RS Stock No.:
- 171-1629
- Mfr. Part No.:
- C0805C225K3PACTU
- Brand:
- KEMET
Related links
- KEMET 2.2μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 1μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Vishay 1μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Murata 10μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 1μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 10μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 4.7μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 10μF Multilayer Ceramic Capacitor MLCC ±10% , SMD