- RS Stock No.:
- 170-6126
- Mfr. Part No.:
- KRM55TR72A106MH01K
- Brand:
- Murata
On back order for despatch 20/08/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (On a Reel of 1000)
$3.444
(exc. GST)
$3.788
(inc. GST)
Units | Per unit | Per Reel* |
1000 - 1000 | $3.444 | $3,444.00 |
2000 - 3000 | $3.357 | $3,357.00 |
4000 + | $3.306 | $3,306.00 |
*price indicative |
- RS Stock No.:
- 170-6126
- Mfr. Part No.:
- KRM55TR72A106MH01K
- Brand:
- Murata
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Murata KRM Series Metal Terminal Monolithic Ceramic Chip Capacitors
KRM series chip monolithic (MLCC) capacitors with increased reliability for thermal and mechanical stress. These KRM series MLCC automotive capacitors have ferric alloy terminals that lift the capacitor up to 1mm above the PCB to eliminate the transmission of bending forces between the capacitor and PCB caused by sharp temperature changes and mechanical impact in automotive applications. Space saving and high capacitance is achieved by two capacitors being stacked on top of one another and acoustic noise caused by ceramic vibration is reduced. These KRM MLCC capacitors are suitable for commercial applications such as power supply circuits.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 10µF |
Voltage | 100V dc |
Package/Case | Stacked |
Mounting Type | Surface Mount |
Dielectric | X7R |
Tolerance | ±20% |
Dimensions | 6.1 x 5.3 x 4.8mm |
Length | 6.1mm |
Depth | 5.3mm |
Height | 4.8mm |
Series | KRM55 |
Terminal Type | Surface Mount |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Related links
- Murata 10μF Multilayer Ceramic Capacitor MLCC ±20% , Through Hole
- Murata 15μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- Murata 10μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 2.2μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- Murata 10μF Multilayer Ceramic Capacitor MLCC SMD
- TDK 4.7μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- TDK 3.3μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- TDK 10μF Multilayer Ceramic Capacitor MLCC ±20% , SMD