- RS Stock No.:
- 166-7636
- Mfr. Part No.:
- SA101A221JAR
- Brand:
- KYOCERA AVX
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each (On a Reel of 4000)
$0.208
(exc. GST)
$0.229
(inc. GST)
Units | Per unit | Per Reel* |
4000 - 4000 | $0.208 | $832.00 |
8000 - 12000 | $0.203 | $812.00 |
16000 + | $0.20 | $800.00 |
*price indicative |
- RS Stock No.:
- 166-7636
- Mfr. Part No.:
- SA101A221JAR
- Brand:
- KYOCERA AVX
Technical data sheets
Legislation and Compliance
Product Details
SA Series
C0G dielectric
Conformally coated
Conformally coated
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
C0G (NP0) Dielectric
Capacitors with stable and predictable characteristics over temperature and time, suitable for filtering, sample and hold and timing circuits where high Q and good stability are required.
Specifications
Attribute | Value |
---|---|
Capacitance | 220pF |
Voltage | 100V dc |
Mounting Type | Surface Mount |
Dielectric | C0G |
Tolerance | ±5% |
Dimensions | 2.54 x 4.32mm |
Length | 4.32mm |
Series | SA |
Terminal Type | Through Hole |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Related links
- KYOCERA AVX 220pF MLCC SMD
- AVX 220pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KYOCERA AVX 220pF Multilayer Ceramic Capacitor MLCC ±5% , Through Hole
- KYOCERA AVX 220pF Multilayer Ceramic Capacitor MLCC ±1% , SMD
- KYOCERA AVX 220pF Multilayer Ceramic Capacitor MLCC ±10% , Through Hole
- KYOCERA AVX 220pF Multilayer Ceramic Capacitor MLCC -20 → +50% , SMD
- KYOCERA AVX 220pF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KYOCERA AVX 220pF Multilayer Ceramic Capacitor MLCC ±5% , Axial