KEMET 10μF Multilayer Ceramic Capacitor MLCC, 25V dc V, ±5% , SMD
- RS Stock No.:
- 152-6141
- Mfr. Part No.:
- C1206X106J3RACAUTO
- Brand:
- KEMET
Bulk discount available
Subtotal (1 pack of 10 units)**
$14.65
(exc. GST)
$16.11
(inc. GST)
1100 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Pack** |
---|---|---|
10 - 490 | $1.465 | $14.65 |
500 - 990 | $1.427 | $14.27 |
1000 + | $1.407 | $14.07 |
**price indicative
- RS Stock No.:
- 152-6141
- Mfr. Part No.:
- C1206X106J3RACAUTO
- Brand:
- KEMET
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | KEMET | |
Capacitance | 10µF | |
Voltage | 25V dc | |
Package/Case | 1206 (3216M) | |
Mounting Type | Surface Mount | |
Dielectric | X7R | |
Tolerance | ±5% | |
Dimensions | 3.3 x 1.6 x 1.6mm | |
Length | 3.3mm | |
Automotive Standard | AEC-Q200 | |
Depth | 1.6mm | |
Height | 1.6mm | |
Series | X FT-CAP | |
Maximum Operating Temperature | +125°C | |
Minimum Operating Temperature | -55°C | |
Select all | ||
---|---|---|
Brand KEMET | ||
Capacitance 10µF | ||
Voltage 25V dc | ||
Package/Case 1206 (3216M) | ||
Mounting Type Surface Mount | ||
Dielectric X7R | ||
Tolerance ±5% | ||
Dimensions 3.3 x 1.6 x 1.6mm | ||
Length 3.3mm | ||
Automotive Standard AEC-Q200 | ||
Depth 1.6mm | ||
Height 1.6mm | ||
Series X FT-CAP | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
Related links
- KEMET 10μF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KEMET 1μF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KEMET 3.3nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KEMET 10nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KEMET 10pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Murata 100pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KEMET 100nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KEMET 12nF Multilayer Ceramic Capacitor MLCC ±5% , SMD