- RS Stock No.:
- 144-7043
- Mfr. Part No.:
- CGA1A2C0G1E390J030BA
- Brand:
- TDK
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Price (ex. GST) Each (On a Reel of 15000)
$0.018
(exc. GST)
$0.02
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
15000 - 60000 | $0.018 | $270.00 |
75000 + | $0.017 | $255.00 |
*price indicative
- RS Stock No.:
- 144-7043
- Mfr. Part No.:
- CGA1A2C0G1E390J030BA
- Brand:
- TDK
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
TDK 0201 CGA Series AEC-Q200 Automotive Capacitors, C0G Dielectric
From TDK, the CGA Series of Multilayer Ceramic Capacitors (MLCCs) provides a highly reliable solution. Utilising precision technology, this series of MLCCs is constructed with multiple thin ceramic dielectric layers enabling high capacitance. These MLCCs feature low ESR ensuring low self-heating and high ripple resistance. CGA multilayer ceramic capacitors also have low ESL and excellent frequency characteristics.
Features and Benefits:
Excellent heat resistance
Greater mechanical strength
Superior reliability
Guaranteed performance from a matured manufacturing process
Available with a range of dielectrics
Suitable for high accuracy automatic mounting
Low stray capacitance
Applications:
These MLCCs are AEC-Q200 qualified and suitable for automotive applications. Typical applications include automotive battery line smoothing, sensor modules and engine control units. These MLCCs are ideal for automotive battery lines, anti-lock systems and automotive infotainment systems. Other recommended applications include smart meters, smart grids, solar inverters, AC-DC battery chargers, transportation and agriculture.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
0201 Range
Nickel barrier terminations covered with a layer of plated Tin (NiSn)
Applications include mobile phones, video and tuner designs
C0G/NP0 is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials
X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials
Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.
Applications include mobile phones, video and tuner designs
C0G/NP0 is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials
X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials
Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.
Specifications
Attribute | Value |
---|---|
Capacitance | 39pF |
Voltage | 25V dc |
Package/Case | 0201 (0603M) |
Mounting Type | Surface Mount |
Dielectric | C0G |
Tolerance | ±5% |
Dimensions | 0.6 x 0.3 x 0.3mm |
Automotive Standard | AEC-Q200 |
Length | 0.6mm |
Depth | 0.3mm |
Height | 0.3mm |
Series | CGA |
Minimum Operating Temperature | -55°C |
Suppression Class | Class I |
Terminal Type | Solder |
Maximum Operating Temperature | +125°C |
Related links
- TDK 39pF Multilayer Ceramic Capacitor MLCC, 25V dc V, ±5% , SMD
- TDK 39pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
- TDK 39pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , Through Hole
- KEMET 39pF Multilayer Ceramic Capacitor MLCC, 50V dc V, 5% , SMD
- KEMET 39pF Multilayer Ceramic Capacitor MLCC, 250V dc V, ±5% , SMD
- KEMET 39pF Multilayer Ceramic Capacitor MLCC, 500V dc V, ±5% , SMD
- KEMET 39pF Multilayer Ceramic Capacitor MLCC, 1kV dc V, ±5% , SMD
- Vishay 39pF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±5% , SMD