Vishay 1nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , Through Hole
- RS Stock No.:
- 122-0687
- Mfr. Part No.:
- K102J15C0GF53H5H
- Brand:
- Vishay
This image is representative of the product range
Bulk discount available
Subtotal (1 bag of 20 units)*
$11.30
(exc. GST)
$12.42
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 4,560 unit(s) shipping from 05 September 2025
- Plus 4,960 unit(s) shipping from 12 September 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
20 - 1240 | $0.565 | $11.30 |
1260 - 2480 | $0.551 | $11.02 |
2500 + | $0.541 | $10.82 |
*price indicative
- RS Stock No.:
- 122-0687
- Mfr. Part No.:
- K102J15C0GF53H5H
- Brand:
- Vishay
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Capacitance | 1nF | |
Voltage | 50V dc | |
Mounting Type | Through Hole | |
Dielectric | C0G | |
Tolerance | ±5% | |
Dimensions | 3.8 x 3.8 x 2.6mm | |
Length | 3.8mm | |
Depth | 3.8mm | |
Height | 2.6mm | |
Series | K...H Series | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +175°C | |
Terminal Type | Radial | |
Lead Spacing | 5 mm | |
Select all | ||
---|---|---|
Brand Vishay | ||
Capacitance 1nF | ||
Voltage 50V dc | ||
Mounting Type Through Hole | ||
Dielectric C0G | ||
Tolerance ±5% | ||
Dimensions 3.8 x 3.8 x 2.6mm | ||
Length 3.8mm | ||
Depth 3.8mm | ||
Height 2.6mm | ||
Series K...H Series | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +175°C | ||
Terminal Type Radial | ||
Lead Spacing 5 mm | ||
Related links
- Vishay 1nF Multilayer Ceramic Capacitor MLCC ±5% , Through Hole
- Vishay 1nF Multilayer Ceramic Capacitor MLCC SMD
- Vishay 1nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Vishay 1nF Multilayer Ceramic Capacitor MLCC ±10% , Through Hole
- Vishay 1nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Vishay 1nF Multilayer Ceramic Capacitor MLCC ±1% , SMD
- Vishay 1nF MLCC ± 5% , Through Hole
- TDK 1nF Multilayer Ceramic Capacitor MLCC ±5% , Through Hole