Taiyo Yuden 22μF Multilayer Ceramic Capacitor MLCC, 10V dc V, ±20% , SMD

This image is representative of the product range

Bulk discount available

Subtotal (1 pack of 100 units)*

$12.90

(exc. GST)

$14.20

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
100 - 900$0.129$12.90
1000 - 1900$0.126$12.60
2000 +$0.124$12.40

*price indicative

RS Stock No.:
103-4151
Mfr. Part No.:
LMK212BBJ226MD-T
Brand:
Taiyo Yuden
Find similar products by selecting one or more attributes.
Select all

Brand

Taiyo Yuden

Capacitance

22µF

Voltage

10V dc

Package/Case

0805 (2012M)

Mounting Type

Surface Mount

Dielectric

X5R

Tolerance

±20%

Dimensions

2 x 1.25 x 0.85mm

Length

2mm

Depth

1.25mm

Height

0.85mm

Series

M

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-55°C

Terminal Type

Solder