Araldite 2000 Mixer Nozzle, 50ml Bayonet 10 Mixing elements 150mm
- RS Stock No.:
- 388-8869
- Manufacturer:
- Araldite
View all Mixer Nozzles
173 In AU stock for next working day delivery
185 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$12.89
(exc. GST)
$14.18
(inc. GST)
units | Per unit |
1 - 9 | $12.89 |
10 - 19 | $12.72 |
20 + | $12.53 |
- RS Stock No.:
- 388-8869
- Manufacturer:
- Araldite
RoHS Status: Not Applicable
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Mixers & Nozzles
<B>Mixers:</B>
<B>Nozzles:</B>
Note
Specifications
Attribute | Value |
Supported Adhesive Type | Araldite 2000 |
Supported Cartridge Size | 50ml |
Supported Cartridge Type | Bayonet |
Number of Mixing Elements | 10 |
Length | 150mm |