- RS Stock No.:
- 388-8875
- Brand:
- Araldite
View all Mixer Nozzles
7 In stock for delivery within 1 working day(s)
Price (ex. GST) Each
$36.91
(exc. GST)
$40.60
(inc. GST)
units | Per unit |
1 - 5 | $36.91 |
6 - 11 | $36.37 |
12 + | $35.54 |
- RS Stock No.:
- 388-8875
- Brand:
- Araldite
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
Mixers & Nozzles
Mixers:
A range of mixers for all Araldite 2000 series cartridges
Supplied in packs of 10
Supplied in packs of 10
Nozzles:
To suit a range of dispensers.
Note
Supplied in packs of 10
Specifications
Attribute | Value |
Supported Adhesive Type | Araldite 2000 |
Supported Cartridge Size | 200ml |
Supported Cartridge Type | Conical |
Number of Mixing Elements | 10 |
Length | 185mm |