Miniature speaker 8 Ohm
- RS Stock No.:
- 283-5539
- Distrelec Article No.:
- 130-20-377
- Mfr. Part No.:
- 40CS08K
- Brand:
- Veco Vansonic
341 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$4.14
(exc. GST)
$4.55
(inc. GST)
Units | Per unit |
---|---|
1 + | $4.14 |
- RS Stock No.:
- 283-5539
- Distrelec Article No.:
- 130-20-377
- Mfr. Part No.:
- 40CS08K
- Brand:
- Veco Vansonic
Related links
- Miniature Speakers
- Visaton 8Ω 1W Miniature Speaker, 25 x 14 x 5.3mm
- Visaton 8Ω 1W Miniature Speaker 36mm Dia. , 36 (Dia.) x 6mm
- Visaton 8Ω 1W Miniature Speaker 28mm Dia. , 28 (Dia.) x 5.4mm
- Visaton 8Ω 0.5W Miniature Speaker 10mm Dia. , 30 x 10 x 5mm
- Visaton 8Ω 2W Miniature Speaker 57mm Dia. , 57 (Dia.) x 17mm
- Visaton 8Ω 1W Miniature Speaker 20mm Dia. , 20 (Dia.) x 3.6mm
- Visaton WB 10 40W White Cabinet Speaker, 100 Hz → 20 kHz, 8Ω