- RS Stock No.:
- 171-0901
- Brand:
- RS PRO
400 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Tray of 50)
$3.441
(exc. GST)
$3.785
(inc. GST)
Units | Per unit | Per Tray* |
50 - 50 | $3.441 | $172.05 |
100 - 150 | $3.355 | $167.75 |
200 + | $3.303 | $165.15 |
*price indicative |
- RS Stock No.:
- 171-0901
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Round PCB Mounting Miniature Speakers
Round pcb mounting magnetic speaker
High sound output
Requires external drive circuit to operate
High sound output
Requires external drive circuit to operate
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Coil Resistance | 32Ω |
Sound Level | 75dB |
Rated Power | 0.1W |
Cone Material | Mylar |
Lead Length | 6mm |
Dimensions | 22.8 (Dia.) x 8.7mm |
Diameter | 22.8mm |
Height | 8.7mm |