- RS Stock No.:
- 121-8640
- Mfr. Part No.:
- K 16, 50 OHM
- Brand:
- Visaton
43 In Global stock for delivery within 5 working day(s)
9 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$12.04
(exc. GST)
$13.24
(inc. GST)
Units | Per unit |
1 - 24 | $12.04 |
25 - 49 | $11.83 |
50 + | $11.43 |
- RS Stock No.:
- 121-8640
- Mfr. Part No.:
- K 16, 50 OHM
- Brand:
- Visaton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Visaton 1.6cm Miniature Speaker 50 ohm
This mianiature speaker is ideal for extremely small devices, model construction and signal output. The cables are already stripped making connection easier.
Features and Benefits
Small dimensions
Front sided area of glue
Stripped cable connection
Front sided area of glue
Stripped cable connection
Specifications
Attribute | Value |
---|---|
Coil Resistance | 50Ω |
Sound Level | 71dB |
Rated Power | 0.5W |
Lead Length | 24mm |
Dimensions | 16 (Dia.) x 3.5mm |
Diameter | 16mm |
Height | 3.5mm |