TE Connectivity, Type II Cable Mount Mini I/O Connector Plug, 8 Way, Shielded
- RS Stock No.:
- 218-0869
- Mfr. Part No.:
- 2350323-2
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 box of 144 units)*
$5,618.016
(exc. GST)
$6,179.76
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 144 - 576 | $39.014 | $5,618.02 |
| 720 + | $35.113 | $5,056.27 |
*price indicative
- RS Stock No.:
- 218-0869
- Mfr. Part No.:
- 2350323-2
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Type II | |
| Connector Type | Mini I/O Plug | |
| Gender | Male | |
| Number of Ways | 8 | |
| Mounting Type | Cable Mount | |
| Orientation | Straight | |
| Shielded/Unshielded | Shielded | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Type II | ||
Connector Type Mini I/O Plug | ||
Gender Male | ||
Number of Ways 8 | ||
Mounting Type Cable Mount | ||
Orientation Straight | ||
Shielded/Unshielded Shielded | ||
- COO (Country of Origin):
- CZ
The TE Connectivity type I series is a D- shape Industrial Mini I/O male modular plug connector kit which provide time saving and reliable wire terminations with high connector contact density. These Mini I/O plug connectors have a space saving design, compact size allows increased design flexibility, cable mounting with shield.
Compact
Space saving design
Cable mount
Wire size 22AWG
Space saving design
Cable mount
Wire size 22AWG
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- TE Connectivity 8 Way, Shielded
- TE Connectivity 8 Way, Shielded
- TE Connectivity 8 Way, Shielded
- TE Connectivity 8 Way, Shielded
- TE Connectivity Cable Mount Mini I/O Connector Plug Shielded
- TE Connectivity Surface Mount Right Angle Mini I/O Connector Female Shielded
- TE Connectivity 1 Way, Shielded
- TE Connectivity 1 Way, Shielded
