TE Connectivity Surface Mount Mini I/O Connector Female
- RS Stock No.:
- 165-0474
- Mfr. Part No.:
- 1981080-1
- Brand:
- TE Connectivity
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 165-0474
- Mfr. Part No.:
- 1981080-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Connector Type | Modular Jack | |
| Gender | Female | |
| Mounting Type | Surface Mount | |
| Termination Method | Solder | |
| Housing Material | Thermoplastic | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Connector Type Modular Jack | ||
Gender Female | ||
Mounting Type Surface Mount | ||
Termination Method Solder | ||
Housing Material Thermoplastic | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- CN
TE Connectivity Industrial Mini I/O
A range of compact, latching, wire-to-board Industrial Mini I/O interface connectors from TE Connectivity. These Industrial Mini I/O connectors are a quarter of the size of RJ45. For increased reliability in industrial applications is achieved by these Industrial Mini I/O interface connectors having two points of contact.
Type I Industrial Mini I/O connectors for use of all non Ethernet based Protocols are 703-9660 and 706-0214 .
Type II Industrial Mini I/O connectors for use of all Ethernet based Protocols are 706-0220 and 706-0223 .
Type I Industrial Mini I/O connectors for use of all non Ethernet based Protocols are 703-9660 and 706-0214 .
Type II Industrial Mini I/O connectors for use of all Ethernet based Protocols are 706-0220 and 706-0223 .
No. of Positions: 8
Voltage: 30 V
Current: 0.5 A
Durability: 1500 cycles
Voltage: 30 V
Current: 0.5 A
Durability: 1500 cycles
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
TE Connectivity Industrial Mini I/O
Related links
- TE Connectivity Surface Mount Mini I/O Connector Female
- TE Connectivity Surface Mount Right Angle Mini I/O Connector Female Shielded
- TE Connectivity 1 Way, Shielded
- TE Connectivity 8 Way, Shielded
- TE Connectivity 8 Way, Shielded
- Hirose 10 Way, Shielded
- Hirose 10 Way, Shielded
- TE Connectivity 74 Way, Shielded
