Souriau Sunbank by Eaton, UTS, Copper Alloy Straight 18 Way Cable MIL Spec Circular Connector Male Grey, Female
- RS Stock No.:
- 848-8186
- Mfr. Part No.:
- UTS6JC14E18S
- Brand:
- Souriau Sunbank by Eaton
Bulk discount available
Subtotal (1 unit)*
$66.79
(exc. GST)
$73.47
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 22 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $66.79 |
| 25 - 49 | $65.64 |
| 50 - 99 | $64.14 |
| 100 + | $62.80 |
*price indicative
- RS Stock No.:
- 848-8186
- Mfr. Part No.:
- UTS6JC14E18S
- Brand:
- Souriau Sunbank by Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Souriau Sunbank by Eaton | |
| Product Type | MIL Spec Circular Connector | |
| Number of Contacts | 18 | |
| Current | 7.5A | |
| Contact Gender | Female | |
| Voltage | 600V | |
| Connector Gender | Male | |
| Shell Size | 14 | |
| Mount Type | Cable | |
| Military Standard | MIL-DTL-26482 | |
| IP Rating | IP68, IP69K | |
| Mating Type | Bayonet | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Connector Size | Standard | |
| Orientation | Straight | |
| Standards/Approvals | FBI | |
| Housing Material | Thermoplastic | |
| Series | UTS | |
| Contact Material | Copper Alloy | |
| Colour | Grey | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Souriau Sunbank by Eaton | ||
Product Type MIL Spec Circular Connector | ||
Number of Contacts 18 | ||
Current 7.5A | ||
Contact Gender Female | ||
Voltage 600V | ||
Connector Gender Male | ||
Shell Size 14 | ||
Mount Type Cable | ||
Military Standard MIL-DTL-26482 | ||
IP Rating IP68, IP69K | ||
Mating Type Bayonet | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Connector Size Standard | ||
Orientation Straight | ||
Standards/Approvals FBI | ||
Housing Material Thermoplastic | ||
Series UTS | ||
Contact Material Copper Alloy | ||
Colour Grey | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- FR
Souriau UTS Series Plugs & Receptacles
The UTS series of receptacles from Souriau offers a wide range of quality, box mounted and cable-mounted plugs to cable mounted inline and PCB-mounted receptacles. The series can accommodate wires in a host of ways. These include crimp, solder and screw termination and all receptacles have a robust design to ensure high performance in harsh climatic conditions. All models are highly reliable and excellent quality.
Features & Benefits
• Robust design ensures high performance in a wide range of climatic conditions
• Accommodates wires in a host of ways including; crimp, solder and screw termination
• Plug & receptacle durability is excellent
Souriau UTS Series Plugs & Receptacles
Related links
- Souriau Sunbank by Eaton Copper Alloy Straight 2 Way Cable MIL Spec Circular Connector Male Grey, Female
- Souriau Sunbank by Eaton Copper Alloy Straight 8 Way Cable MIL Spec Circular Connector Male Grey, Female
- Souriau Sunbank by Eaton Copper Alloy Straight 12 Way Cable MIL Spec Circular Connector Male Grey, Male
- Souriau Sunbank by Eaton Copper Alloy Straight 8 Way Cable MIL Spec Circular Connector Male Grey, Male
- Souriau Sunbank by Eaton Copper Alloy Straight 14 Way Cable MIL Spec Circular Connector Male Grey, Male
- Souriau Sunbank by Eaton Copper Alloy Straight 7 Way Cable MIL Spec Circular Connector Male Grey, Male
- Souriau Sunbank by Eaton Copper Alloy Straight 8 Way Cable MIL Spec Circular Connector Female Grey, Male
- Souriau Sunbank by Eaton Copper Alloy Straight 2 Way Flange MIL Spec Circular Connector Female Grey, Female
