Souriau Sunbank by Eaton, UTS 8 Way Cable Mount MIL Spec Circular Connector Receptacle, Pin Contacts,Shell Size 12,
- RS Stock No.:
- 848-8120
- Mfr. Part No.:
- UTS712E8P
- Brand:
- Souriau Sunbank by Eaton
16 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$32.26
(exc. GST)
$35.49
(inc. GST)
Units | Per unit |
---|---|
1 - 24 | $32.26 |
25 - 49 | $31.74 |
50 - 99 | $30.87 |
100 + | $30.11 |
- RS Stock No.:
- 848-8120
- Mfr. Part No.:
- UTS712E8P
- Brand:
- Souriau Sunbank by Eaton
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Souriau UTS Series Plugs & Receptacles
The UTS series of receptacles from Souriau offers a wide range of quality, box mounted and cable-mounted plugs to cable mounted inline and PCB-mounted receptacles. The series can accommodate wires in a host of ways. These include crimp, solder and screw termination and all receptacles have a robust design to ensure high performance in harsh climatic conditions. All models are highly reliable and excellent quality.
Features & Benefits
• Robust design ensures high performance in a wide range of climatic conditions
• Accommodates wires in a host of ways including; crimp, solder and screw termination
• Plug & receptacle durability is excellent
• Accommodates wires in a host of ways including; crimp, solder and screw termination
• Plug & receptacle durability is excellent
Souriau UTS Series Plugs & Receptacles
Specifications
Attribute | Value |
---|---|
Number of Contacts | 8 |
Gender | Female |
Contact Gender | Male |
Current Rating | 7.5A |
Voltage Rating | 600 V |
Shell Size | 12 |
Mounting Type | Cable Mount |
Military Standard | MIL-DTL-26482 |
Termination Method | Solder |
IP Rating | IP68, IP69K |
Mating Type | Bayonet |
Connector Size | Standard |
Body Orientation | Straight |
Series | UTS |
Housing Material | Thermoplastic |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -40°C |
Related links
- Souriau, UTS 8 Way Cable Mount MIL Spec Circular Connector Plug,...
- Souriau, UTS 8 Way Cable Mount MIL Spec Circular Connector Plug,...
- Souriau, UTS 14 Way Cable Mount MIL Spec Circular Connector Plug,...
- Souriau, 851 3 Way Cable Mount MIL Spec Circular Connector...
- Souriau, UTS 12 Way Cable Mount MIL Spec Circular Connector Plug,...
- Souriau, 851 3 Way Panel Mount MIL Spec Circular Connector...
- Souriau, 851 10 Way Panel Mount MIL Spec Circular Connector...
- Amphenol Limited, 62GB 10 Way Cable Mount MIL Spec Circular...