Souriau, 8LT 3 Way MIL Spec Circular Connector Plug, Socket Contacts,Shell Size 09, Bayonet Coupling, MIL-DTL-38999
- RS Stock No.:
- 715-9496
- Mfr. Part No.:
- 8LT509F98SN
- Brand:
- Souriau Sunbank by Eaton
3 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$159.31
(exc. GST)
$175.24
(inc. GST)
Units | Per unit |
1 - 4 | $159.31 |
5 - 24 | $158.19 |
25 + | $156.63 |
- RS Stock No.:
- 715-9496
- Mfr. Part No.:
- 8LT509F98SN
- Brand:
- Souriau Sunbank by Eaton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Plugs
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Souriau D38999 Conforming Connectors- 8LT Series
Souriau 8LT high density miniature connectors offer a MIL-DTL-38999. These military connectors are extremely compact and lightweight, ideal in applications when space and weight are crucial. The robust 3 point bayonet lock system allows a quick coupling mechanism. The 8LT Series can be mounted with screws or with a jam nut . They also will offer numerous layout types.
High contact density
Bayonet coupling
Contact protection: 100% scoop proof
RFI-EMI shielding and shell to shell continuity
Hermetic
Bayonet coupling
Contact protection: 100% scoop proof
RFI-EMI shielding and shell to shell continuity
Hermetic
Note
Contacts are supplied with connector, for a suitable crimp tool see, for example, stock no. 314-8408
Specifications
Attribute | Value |
---|---|
Number of Contacts | 3 |
Gender | Male |
Contact Gender | Female |
Current Rating | 7.5A |
Shell Size | 09 |
Military Standard | MIL-DTL-38999 |
Termination Method | Crimp |
Mating Type | Bayonet Coupling |
Connector Size | Standard |
Body Orientation | Straight |
Housing Material | Aluminium Alloy |
Series | 8LT |
Minimum Operating Temperature | -65°C |
Contact Plating | Gold over Nickel |
Contact Material | Copper Alloy |
Maximum Operating Temperature | +200°C |
Shell Plating | Nickel |