- RS Stock No.:
- 547-0943
- Mfr. Part No.:
- N/MS3101B16S-1P
- Brand:
- JAE
On back order for despatch 12/06/2024, delivery within 5 working days from despatch date.
Price (ex. GST) Each
$39.99
(exc. GST)
$43.99
(inc. GST)
Units | Per unit |
1 - 14 | $39.99 |
15 + | $39.35 |
- RS Stock No.:
- 547-0943
- Mfr. Part No.:
- N/MS3101B16S-1P
- Brand:
- JAE
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Specifications
Attribute | Value |
---|---|
Number of Contacts | 7 |
Gender | Female |
Contact Gender | Male |
Current Rating | 13A |
Voltage Rating | 500 V ac |
Shell Size | 16S |
Mounting Type | Cable Mount |
Termination Method | Solder |
Body Orientation | Straight |
Contact Plating | Silver |
Contact Material | Copper Alloy |