- RS Stock No.:
- 547-1233
- Mfr. Part No.:
- N/MS3101B20-15S
- Brand:
- JAE
4 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each
$91.29
(exc. GST)
$100.42
(inc. GST)
Units | Per unit |
1 - 14 | $91.29 |
15 + | $91.17 |
- RS Stock No.:
- 547-1233
- Mfr. Part No.:
- N/MS3101B20-15S
- Brand:
- JAE
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Specifications
Attribute | Value |
---|---|
Number of Contacts | 7 |
Gender | Female |
Contact Gender | Female |
Current Rating | 23A |
Voltage Rating | 500 V ac |
Shell Size | 20 |
Mounting Type | Cable Mount |
Termination Method | Solder |
Body Orientation | Straight |
Contact Material | Copper Alloy |
Contact Plating | Silver |
Related links
- JAE 7 Way Cable Mount MIL Spec Circular Connector PlugShell Size 20
- JAE 7 Way Cable Mount MIL Spec Circular Connector ReceptacleShell Size 16S
- JAE 7 Way Cable Mount MIL Spec Circular Connector PlugShell Size 24
- JAE 14 Way Cable Mount MIL Spec Circular Connector ReceptacleShell Size 20
- JAE 7 Way Cable Mount MIL Spec Circular Connector PlugShell Size 16S
- JAE 17 Way Cable Mount MIL Spec Circular Connector ReceptacleShell Size 20
- Amphenol Socapex Socket Contacts Bayonet,
- JAE 7 Way Box Mount MIL Spec Circular Connector ReceptacleShell Size 24