Amphenol Limited, 62GB 7 Way Box Mount MIL Spec Circular Connector Receptacle, Pin Contacts,Shell Size 10, Bayonet
- RS Stock No.:
- 540-4924
- Mfr. Part No.:
- 62GB-12E10-07PN
- Brand:
- Amphenol Limited
7 In AU stock for next working day delivery
49 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$51.93
(exc. GST)
$57.12
(inc. GST)
Units | Per unit |
1 - 4 | $51.93 |
5 - 24 | $51.33 |
25 - 49 | $50.15 |
50 + | $48.80 |
- RS Stock No.:
- 540-4924
- Mfr. Part No.:
- 62GB-12E10-07PN
- Brand:
- Amphenol Limited
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
Amphenol 62GB Series Miniature Bayonet Lock Connectors
Amphenol 62GB miniature circular bayonet connectors with a convenient bayonet lock mating system for an assured connection. These 62GB miniature bayonet lock connectors are durable and versatile and made to the stringent demands of the MIL-DTL-26482 military standard. These connectors are made from solid aluminium bar with a zinc cobalt olive drab finish, which ensures a high resistance to corrosion. When mated these 62GB miniature circular connectors have a high degree of environmental protection. These connectors are supplied complete with solder bucket gold plated contacts. The 62 GB range of connectors are similar in design and function to MIL-DTL-26482, but with an added keyway that helps prevent mismating.
Features & Benefits
Bayonet lock mating system for secure connection
Military Specification Compliant to MIL-C-26482E
High degree of environmental protection when mated
Durable construction with stainless steel shell
Zinc cobalt olive drab finish for high resistance to corrosion
Keying to prevent mismating
Supplied with gold plated contacts
Military Specification Compliant to MIL-C-26482E
High degree of environmental protection when mated
Durable construction with stainless steel shell
Zinc cobalt olive drab finish for high resistance to corrosion
Keying to prevent mismating
Supplied with gold plated contacts
Product Application Information
These durable 62GB miniature bayonet connectors are resistant to harsh environments and extreme temperatures and are ideal for use in many military and industrial connector applications.
Note
Cable-mounting plugs (pin contacts) will only mate with chassis sockets. Cable-mounting sockets will only mate with chassis plugs.Cable clamps (strain reliefs) may be selected separately. Spin coupling backshells are also available. See stock no 241-1294 (typically)
62GB (Olive Drab)
High quality bayonet locking connectors that have been designed to meet the requirements of BS9522 FOO17, Def Stan 59-35 and MIL-C-26482E. The connector shells are machined from aluminium alloy bar to ensure high strength. A zinc cobalt plating provides a resilient, durable and long lasting finish which meets the requirements of the EC Directive for cadmium free products. These solder termination connectors are all provided with normal orientation of the inserts and are suited to applications where robust high quality connectors are demanded. This range offers standard signal pin and power pin type planforms.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 7 |
Gender | Female |
Contact Gender | Male |
Voltage Rating | 500 V ac, 700 V dc |
Shell Size | 10 |
Mounting Type | Box Mount |
Military Standard | MIL-DTL-26482 |
Termination Method | Solder |
Mating Type | Bayonet Coupling |
Body Orientation | Straight |
Series | 62GB |
Colour | Olive |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Contact Plating | Gold |
Shell Plating | Zinc Cobalt |
Related links
- Amphenol Socket Contacts Bayonet Coupling,
- Amphenol MIL-DTL-26482
- Amphenol Limited Pin Contacts Bayonet
- Amphenol Socket Contacts, MIL-DTL-26482
- Amphenol Limited MIL-DTL-26482
- Amphenol MIL Spec Circular Connector Panel Mount Male, 62LC Series
- Amphenol Limited Socket Contacts, MIL-DTL-26482
- Amphenol Limited Socket Contacts Bayonet