Amphenol Limited, TV, Copper Alloy 6 Way Wall Mount MIL Spec Circular Connector ReceptacleGreen, Pin Contacts,Shell
- RS Stock No.:
- 510-8014
- Mfr. Part No.:
- TVP00RW-11-98PN(W52)
- Brand:
- Amphenol Limited
Bulk discount available
Subtotal (1 unit)**
$110.23
(exc. GST)
$121.25
(inc. GST)
On back order for despatch 01/12/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Units | Per unit |
---|---|
1 - 4 | $110.23 |
5 - 24 | $108.29 |
25 + | $103.50 |
**price indicative
- RS Stock No.:
- 510-8014
- Mfr. Part No.:
- TVP00RW-11-98PN(W52)
- Brand:
- Amphenol Limited
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Amphenol Limited | |
Number of Contacts | 6 | |
Gender | Female | |
Contact Gender | Male | |
Current Rating | 7.5A | |
Voltage Rating | 600 V ac, 850 V dc | |
Shell Size | 11 | |
Mounting Type | Wall Mount | |
Military Standard | MIL-DTL-38999 | |
Termination Method | Crimp | |
Mating Type | Screw Coupling | |
Connector Size | Standard | |
Body Orientation | Straight | |
Series | TV | |
Housing Material | Aluminium | |
Minimum Operating Temperature | -65°C | |
Colour | Green | |
Contact Material | Copper Alloy | |
Shell Plating | Zinc Cobalt | |
Contact Plating | Gold | |
Maximum Operating Temperature | +175°C | |
Select all | ||
---|---|---|
Brand Amphenol Limited | ||
Number of Contacts 6 | ||
Gender Female | ||
Contact Gender Male | ||
Current Rating 7.5A | ||
Voltage Rating 600 V ac, 850 V dc | ||
Shell Size 11 | ||
Mounting Type Wall Mount | ||
Military Standard MIL-DTL-38999 | ||
Termination Method Crimp | ||
Mating Type Screw Coupling | ||
Connector Size Standard | ||
Body Orientation Straight | ||
Series TV | ||
Housing Material Aluminium | ||
Minimum Operating Temperature -65°C | ||
Colour Green | ||
Contact Material Copper Alloy | ||
Shell Plating Zinc Cobalt | ||
Contact Plating Gold | ||
Maximum Operating Temperature +175°C | ||
Related links
- Amphenol Limited Copper Alloy 6 Way Wall Mount MIL Spec Circular Connector ReceptacleGreenShell
- Amphenol Limited Copper Alloy 6 Way Panel Mount MIL Spec Circular Connector ReceptacleGreenShell
- Amphenol Limited Copper Alloy 13 Way Wall Mount MIL Spec Circular Connector ReceptacleGreenShell
- Amphenol Limited Copper Alloy 13 Way Wall Mount MIL Spec Circular Connector ReceptacleGreenShell
- Amphenol Limited Copper Alloy 37 Way Wall Mount MIL Spec Circular Connector ReceptacleGreenShell
- Amphenol Limited Copper Alloy 22 Way Wall Mount MIL Spec Circular Connector ReceptacleGreenShell
- Amphenol Limited Copper Alloy 3 Way Panel Mount MIL Spec Circular Connector ReceptacleGreenShell
- Amphenol Limited Copper Alloy 37 Way Wall Mount MIL Spec Circular Connector ReceptacleGreenShell