Amphenol Limited, 62GB 7 Way Cable Mount MIL Spec Circular Connector Plug, Socket Contacts,Shell Size 10, Bayonet
- RS Stock No.:
- 442-2088
- Mfr. Part No.:
- 62GB-16F10-07SN
- Brand:
- Amphenol Limited
29 In stock for delivery within 1 working day(s)
Price (ex. GST) Each
$102.45
(exc. GST)
$112.69
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $102.45 |
5 - 24 | $99.96 |
25 + | $95.64 |
- RS Stock No.:
- 442-2088
- Mfr. Part No.:
- 62GB-16F10-07SN
- Brand:
- Amphenol Limited
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
Amphenol 62GB Series Miniature Bayonet Lock Plug Connectors
Amphenol 62GB miniature circular bayonet cable plug connectors with a convenient bayonet lock mating system for an assured connection. These 62GB miniature bayonet lock connectors are durable and versatile and made to the stringent demands of the MIL-DTL-26482 military standard. These connectors are made from solid aluminium bar with a zinc cobalt olive drab finish, which ensures a high resistance to corrosion. Polychloroprene rubber inserts, insert seals and grommet seals provide a high degree of environmental protection when the connector is mated. These miniature circular bayonet plug connectors are supplied with a grommet nut with an integral strain relief clamp and gold plated contacts. The 62 GB range of connectors are similar in design and function to MIL-DTL-26482, but with an added keyway that helps prevent mismating.
Features & Benefits
Bayonet lock mating system for secure connection
Military Specification Compliant to MIL-C-26482E
Shell style originally specified in MIL-C-26482
Polychloroprene rubber inserts
High degree of environmental protection when mated
Durable construction with stainless steel shell
Zinc cobalt olive drab finish for high resistance to corrosion
Keying to prevent mismating
Supplied with gold plated contacts
Military Specification Compliant to MIL-C-26482E
Shell style originally specified in MIL-C-26482
Polychloroprene rubber inserts
High degree of environmental protection when mated
Durable construction with stainless steel shell
Zinc cobalt olive drab finish for high resistance to corrosion
Keying to prevent mismating
Supplied with gold plated contacts
Product Application Information
These durable 62GB miniature bayonet connectors are resistant to harsh environments and extreme temperatures and are ideal for use in many military and industrial connector applications.
Note
Size 16 contacts, except for stock no. 442-1849 which has 8 size 16 and 4 size 20 contacts.
![](https://media.rs-online.com/t_line/L472304-02.gif)
Amphenol 62 GB Series, 7 Way Signal Connector Plug, Size 10
From Amphenol, this 62 GB Series miniature connector is incredibly durable and versatile, and made to the stringent demands of the MIL-DTL-26482 military standard. Featuring a bayonet locking system for an assured connection, this cable-mounted plug boasts a high degree of environmental protection when mated.
The MIL spec plug is constructed from solid aluminium bar with a zinc cobalt olive drab finish, which ensures a high resistance to corrosion. The plug has polychloroprene rubber inserts, and is also supplied complete with solder bucket gold plated pin contacts.
The 62 GB range of connectors are similar in design and function to MIl-DTL-26482, but with an added keyway that helps prevent the mis-mating of the connectors.
The MIL spec plug is constructed from solid aluminium bar with a zinc cobalt olive drab finish, which ensures a high resistance to corrosion. The plug has polychloroprene rubber inserts, and is also supplied complete with solder bucket gold plated pin contacts.
The 62 GB range of connectors are similar in design and function to MIl-DTL-26482, but with an added keyway that helps prevent the mis-mating of the connectors.
Features and Benefits
• Size 10 Plug
• Insert Arrangement: 10-7
• Bayonet Locking mating system
• Keyed to prevent mis-mating
• Environmentally Sealed
• Mechanical Life of 500 operations
• Contact Resistance: 5 mΩ max.
• Insert Arrangement: 10-7
• Bayonet Locking mating system
• Keyed to prevent mis-mating
• Environmentally Sealed
• Mechanical Life of 500 operations
• Contact Resistance: 5 mΩ max.
Application Information
Environmentally sealed, this durable plug connector is resistant to harsh environments and extreme temperatures. 62 GB plug connectors are ideal for use in many military and industrial connector applications. Cable-mounted plugs will only mate with chassis mounted sockets.
Standards
RS MIL-C-26482; BS 9522 F0017
Olive Drab
High-quality circular bayonet coupling multipole connectors interconnectable with RS MIL-C-26482 connectors and other connectors conforming to BS 9522 F0017 (pattern 105). This range of solder termination connectors may be used for portable communications equipment, industrial control equipment and other areas where rugged high performance connectors are required. Shell material is aluminium alloy plated with olive drab finish. Contact material is hard gold-plated copper alloy giving 500 mating cycles minimum.
Note
12-way types (14-12 shell sizes) have 8 x 7.5A max contacts & 4 x 13A max contacts
Spin couplings backshells for this range are also available (see stock no. 241-1294 – typical of range)
Cable plugs only mate with chassis sockets.
Cable sockets only mate with chassis plugs.
Spin couplings backshells for this range are also available (see stock no. 241-1294 – typical of range)
Cable plugs only mate with chassis sockets.
Cable sockets only mate with chassis plugs.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 7 |
Gender | Male |
Contact Gender | Female |
Current Rating | 7.5A |
Voltage Rating | 500 V ac, 700 V dc |
Shell Size | 10 |
Mounting Type | Cable Mount |
Military Standard | MIL-DTL-26482 |
Termination Method | Solder |
Mating Type | Bayonet Coupling |
Body Orientation | Straight |
Series | 62GB |
Maximum Operating Temperature | +125°C |
Strain Relief | Yes |
Colour | Olive |
Shell Plating | Zinc Cobalt |
Minimum Operating Temperature | -55°C |
Contact Plating | Gold |
Related links
- Amphenol Limited, 62GB 7 Way Cable MIL Spec Circular Connector...
- Amphenol Limited, 62GB 7 Way Cable Mount MIL Spec Circular...
- Amphenol Limited, 62GB 7 Way Cable Mount MIL Spec Circular...
- Amphenol Limited, 62GB 7 Way Panel Mount MIL Spec Circular...
- Amphenol Limited, 62GB 7 Way Box Mount MIL Spec Circular Connector...
- Amphenol Limited, 62GB 7 Way Cable Mount MIL Spec Circular...
- Amphenol Limited, 62GB 6 Way Cable MIL Spec Circular Connector...
- Amphenol Limited, 62GB 2 Way Cable MIL Spec Circular Connector...