Glenair 17 Way Cable Mount MIL Spec Circular Connector Plug, Socket Contacts,Shell Size 20, MIL-DTL-5015
- RS Stock No.:
- 410-8990
- Mfr. Part No.:
- IT3106A20-29SPHM18
- Brand:
- Glenair
Discontinued product
Alternative
Amphenol Industrial, MS3106A 17 Way Cable Mount MIL Spec Circular Connector, Socket Contacts,Shell Size 20, Screw
$55.51
Each
RS Stock No.: 298-2493
- RS Stock No.:
- 410-8990
- Mfr. Part No.:
- IT3106A20-29SPHM18
- Brand:
- Glenair
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Product Details
MIL-C-5015 IT Series connectors, cable mount
Specifications
Attribute | Value |
---|---|
Number of Contacts | 17 |
Gender | Male |
Contact Gender | Female |
Current Rating | 22A |
Voltage Rating | 500 V ac, 700 V dc |
Shell Size | 20 |
Mounting Type | Cable Mount |
Military Standard | MIL-DTL-5015 |
Termination Method | Solder |
Body Orientation | Straight |
Contact Material | Copper Alloy |
Shell Plating | Olive Drab Cadmium |
Contact Plating | Gold, Silver |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |