Glenair 5 Way Cable Mount MIL Spec Circular Connector Plug, Pin Contacts,Shell Size 14S, MIL-DTL-5015
- RS Stock No.:
- 410-8855
- Mfr. Part No.:
- IT3106A14S5PPHM
- Brand:
- Glenair
6 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$175.11
(exc. GST)
$192.62
(inc. GST)
Units | Per unit |
1 - 9 | $175.11 |
10 - 24 | $172.06 |
25 - 49 | $167.76 |
50 - 99 | $163.59 |
100 + | $159.52 |
- RS Stock No.:
- 410-8855
- Mfr. Part No.:
- IT3106A14S5PPHM
- Brand:
- Glenair
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Product Details
MIL-C-5015 IT Series connectors, cable mount
Specifications
Attribute | Value |
---|---|
Number of Contacts | 5 |
Gender | Male |
Contact Gender | Male |
Current Rating | 22A |
Voltage Rating | 200 V ac, 250 V dc |
Shell Size | 14S |
Mounting Type | Cable Mount |
Military Standard | MIL-DTL-5015 |
Termination Method | Solder |
Body Orientation | Straight |
Contact Material | Copper Alloy |
Shell Plating | Olive Drab Cadmium |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Contact Plating | Gold, Silver |
Related links
- Glenair 10 Way Cable Mount MIL Spec Circular Connector PlugShell...
- Souriau Pin Contacts Bayonet, MIL-DTL-26482
- Glenair 10 Way Cable Mount MIL Spec Circular Connector PlugShell...
- Amphenol Pin Contacts Bayonet, MIL-DTL-5015
- Jaeger 12 Way Cable Mount MIL Spec Circular Connector Plug MIL-DTL-5015
- Amphenol Industrial Socket Contacts MIL-DTL-5015
- Amphenol Pin Contacts Quick Coupling Threaded, MIL-DTL-5015
- Hirschmann Socket Contacts MIL-DTL-5015