Glenair 6 Way Cable Mount MIL Spec Circular Connector Plug, Socket Contacts,Shell Size 10, MIL-DTL-26482
- RS Stock No.:
- 410-8647
- Mfr. Part No.:
- IPT06A10-6SRHM
- Brand:
- Glenair
36 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$231.61
(exc. GST)
$254.77
(inc. GST)
Units | Per unit |
1 - 9 | $231.61 |
10 - 24 | $226.68 |
25 - 49 | $219.97 |
50 - 99 | $213.68 |
100 + | $207.71 |
- RS Stock No.:
- 410-8647
- Mfr. Part No.:
- IPT06A10-6SRHM
- Brand:
- Glenair
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Product Details
MIL-C-26482 IPT Series connectors, cable mount
Specifications
Attribute | Value |
---|---|
Number of Contacts | 6 |
Gender | Male |
Contact Gender | Female |
Current Rating | 7.5A |
Voltage Rating | 600 V ac, 700 V dc |
Shell Size | 10 |
Mounting Type | Cable Mount |
Military Standard | MIL-DTL-26482 |
Termination Method | Solder |
Body Orientation | Straight |
Contact Plating | Gold over Nickel |
Maximum Operating Temperature | +125°C |
Contact Material | Copper Alloy |
Shell Plating | Olive Drab Cadmium |
Minimum Operating Temperature | -55°C |
Related links
- Jaeger 3 Way MIL Spec Circular Connector Plug MIL-DTL-5015
- Amphenol Limited Socket Contacts, MIL-DTL-26482
- Amphenol Socket Contacts, MIL-DTL-26482
- Amphenol Pin Contacts, MIL-DTL-26482
- Amphenol MIL-DTL-26482
- Glenair Pin Contacts MIL-DTL-26482
- Amphenol Limited MIL-DTL-26482
- Glenair 6 Way Cable Mount MIL Spec Circular Connector...