- RS Stock No.:
- 253-2670
- Mfr. Part No.:
- PT02E-10-6P(072)
- Brand:
- Amphenol Industrial
22 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
Was $28.44
You pay
$17.73
(exc. GST)
$19.50
(inc. GST)
Units | Per unit |
1 - 9 | $17.73 |
10 - 24 | $17.21 |
25 - 49 | $16.27 |
50 - 99 | $15.77 |
100 + | $15.18 |
- RS Stock No.:
- 253-2670
- Mfr. Part No.:
- PT02E-10-6P(072)
- Brand:
- Amphenol Industrial
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Amphenol PT series Circular MIL Spec Connector used mainly in general duty applications. It comes with 6 number of positions, and contact gender as pin (male). It is having shell size 10 and shell style as in-line.
Current rating 7.5 A
Contact plating gold
Contact material copper alloy
Shell material aluminium alloy
Shell plating conductive grey zinc nickel
Contact plating gold
Contact material copper alloy
Shell material aluminium alloy
Shell plating conductive grey zinc nickel
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 6 |
Gender | Male |
Contact Gender | Male |
Current Rating | 7.5A |