Amphenol Industrial 12 Way Circular Connector Plug, Pin Contacts
- RS Stock No.:
- 253-2680
- Mfr. Part No.:
- PT02E-14-12P(072)
- Brand:
- Amphenol Industrial
195 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$27.28
(exc. GST)
$30.01
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $27.28 |
10 - 24 | $26.50 |
25 - 49 | $25.05 |
50 - 99 | $24.27 |
100 + | $23.37 |
- RS Stock No.:
- 253-2680
- Mfr. Part No.:
- PT02E-14-12P(072)
- Brand:
- Amphenol Industrial
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Amphenol PT series Circular MIL Spec Connector used mainly in general duty applications. It comes with 12 number of positions, and contact gender as pin (male). It is having shell size 14 and shell style as in-line.
Current rating 7.5A,13 A
Contact plating gold
Contact material copper alloy
Shell material aluminium alloy
Shell plating conductive grey zinc nickel
Contact plating gold
Contact material copper alloy
Shell material aluminium alloy
Shell plating conductive grey zinc nickel
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 12 |
Gender | Male |
Contact Gender | Male |
Current Rating | 7.5 A, 13 A |
Related links
- Amphenol Industrial 12 Way Circular Connector Plug, Pin Contacts
- Amphenol Industrial 19 Way Circular Connector Plug, Pin Contacts
- Amphenol Industrial 5 Way Circular Connector Plug, Pin Contacts
- Amphenol Industrial 5 Way Circular Connector Receptacle, Socket Contacts
- Amphenol Industrial 8 Way Circular Connector Plug, Pin Contacts
- Amphenol Industrial, PT 12 Way Panel Mount MIL Spec Circular...
- Amphenol Industrial 12 Way Circular Connector Receptacle, Socket Contacts
- Amphenol Industrial 32 Way Circular Connector Plug, Pin Contacts