Amphenol Air LB Connector Receptacle, Socket Contacts
- RS Stock No.:
- 251-2885
- Mfr. Part No.:
- VG96912W-10
- Brand:
- Amphenol Air LB
Bulk discount available
Subtotal (1 unit)**
$67.94
(exc. GST)
$74.73
(inc. GST)
On back order for despatch 09/02/2026, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Units | Per unit |
---|---|
1 - 9 | $67.94 |
10 - 24 | $66.02 |
25 - 49 | $63.43 |
50 - 99 | $61.47 |
100 + | $59.88 |
**price indicative
- RS Stock No.:
- 251-2885
- Mfr. Part No.:
- VG96912W-10
- Brand:
- Amphenol Air LB
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Amphenol Air LB | |
Gender | Receptacle | |
Contact Gender | Female | |
Select all | ||
---|---|---|
Brand Amphenol Air LB | ||
Gender Receptacle | ||
Contact Gender Female | ||
Related links
- Amphenol Air LB Connector Receptacle, Socket Contacts
- Amphenol Air LB 5 Way Circular Connector Receptacle, Socket Contacts
- Amphenol Air LB 23 Way Circular Connector Receptacle, Socket Contacts
- Amphenol Air LB 6 Way Circular Connector Receptacle, Socket Contacts
- Amphenol Air LB 39 Way Circular Connector Receptacle, Socket Contacts
- Amphenol Air LB 3 Way Circular Connector Receptacle, Socket Contacts
- Amphenol Air LB 2 Way Circular Connector Receptacle, Socket Contacts
- Amphenol Air LB 7 Way Circular Connector Receptacle, Socket Contacts