Amphenol Air LB, VG95234, Copper Alloy Straight 2 Way Flange Circular Connector Female Grey, Female Contacts,Shell Size

Bulk discount available

Subtotal (1 unit)*

$55.54

(exc. GST)

$61.09

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9$55.54
10 - 24$53.92
25 - 49$51.83
50 - 99$50.21
100 +$48.96

*price indicative

RS Stock No.:
251-2184
Mfr. Part No.:
VG95234A-10SL-4PN
Brand:
Amphenol Air LB
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Air LB

Product Type

Circular Connector

Number of Contacts

2

Contact Gender

Female

Current

22A

Connector Gender

Female

Voltage

50 V

Shell Size

10 mm

Mount Type

Flange

Military Standard

No

IP Rating

IP67

Mating Type

Quick Connect

Minimum Operating Temperature

-55°C

Termination Type

Screw

Connector Size

16.2 mm

Maximum Operating Temperature

125°C

Standards/Approvals

No

Orientation

Straight

Housing Material

Aluminium Alloy

Series

VG95234

Colour

Grey

Contact Material

Copper Alloy

Contact Plating

Silver

Non Compliant

COO (Country of Origin):
DE
The Amphenol Air LB is well suited for new technologies in the industrial and military sectors as well as propulsion technologies, machine tools, measurement and robotics.

High liability

Resistant to vibrations and wear

Related links