- RS Stock No.:
- 251-2810
- Mfr. Part No.:
- VG96912D18-32PN
- Brand:
- Amphenol Air LB
On back order for despatch 26/11/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$210.96
(exc. GST)
$232.06
(inc. GST)
Units | Per unit |
1 - 9 | $210.96 |
10 - 24 | $204.94 |
25 - 49 | $196.91 |
50 - 99 | $190.85 |
100 + | $185.84 |
- RS Stock No.:
- 251-2810
- Mfr. Part No.:
- VG96912D18-32PN
- Brand:
- Amphenol Air LB
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- DE
Product Details
The Amphenol Air LB plug crimp is well suited for new technologies in the industrial and military sectors as well as aerospace applications where size, weight and reliability are of crucial importance.
Moisture proof
Numerous contact arrangements
Numerous contact arrangements
Specifications
Attribute | Value |
---|---|
Number of Contacts | 32 |
Gender | Plug |
Contact Gender | Male |
Current Rating | 23A |
Voltage Rating | 600/850 V |
Related links
- Amphenol Air LB 32 Way Circular Connector Receptacle, Socket Contacts
- Amphenol Air LB 66 Way Circular Connector Plug, Pin Contacts
- Amphenol Socket Contacts, MIL-DTL-26482
- Amphenol Limited Socket Contacts, MIL-DTL-26482
- Amphenol Limited Pin Contacts Bayonet
- Amphenol MIL Spec Circular Connector Panel Mount Male, 62LC Series
- Amphenol MIL Spec Circular Connector Cable Mount Male, 62LC Series
- Amphenol Pin Contacts Bayonet Coupling,