Amphenol Air LB 37 Way Circular Connector Plug, Pin Contacts

Bulk discount available

Subtotal (1 unit)*

$186.57

(exc. GST)

$205.23

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9$186.57
10 - 24$181.26
25 - 49$174.15
50 - 99$168.79
100 +$164.36

*price indicative

RS Stock No.:
251-2794
Mfr. Part No.:
VG96912D14-35PB
Brand:
Amphenol Air LB
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Air LB

Number of Contacts

37

Gender

Plug

Contact Gender

Male

Current Rating

23A

Voltage Rating

400/550 V

Non Compliant

COO (Country of Origin):
DE
The Amphenol Air LB plug crimp is well suited for new technologies in the industrial and military sectors as well as aerospace applications where size, weight and reliability are of crucial importance.

Moisture proof
Numerous contact arrangements

Related links