- RS Stock No.:
- 251-2775
- Mfr. Part No.:
- VG96912D10-35PB
- Brand:
- Amphenol Air LB
On back order for despatch 28/01/2025, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$115.40
(exc. GST)
$126.94
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $115.40 |
10 - 24 | $112.07 |
25 - 49 | $107.70 |
50 - 99 | $104.39 |
100 + | $101.66 |
- RS Stock No.:
- 251-2775
- Mfr. Part No.:
- VG96912D10-35PB
- Brand:
- Amphenol Air LB
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- DE
Product Details
The Amphenol Air LB plug crimp is well suited for new technologies in the industrial and military sectors as well as aerospace applications where size, weight and reliability are of crucial importance.
Moisture proof
Numerous contact arrangements
Numerous contact arrangements
Specifications
Attribute | Value |
---|---|
Number of Contacts | 13 |
Gender | Plug |
Contact Gender | Male |
Current Rating | 23A |
Voltage Rating | 400/550 V |
Related links
- Amphenol Air LB 13 Way Circular Connector Plug, Pin Contacts
- Amphenol Air LB 13 Way Circular Connector Receptacle, Socket Contacts
- Amphenol Air LB 6 Way Circular Connector Plug, Pin Contacts
- Amphenol Air LB 22 Way Circular Connector Plug, Pin Contacts
- Amphenol Air LB 128 Way Circular Connector Plug, Pin Contacts
- Amphenol Air LB 66 Way Circular Connector Plug, Pin Contacts
- Amphenol Air LB 37 Way Circular Connector Plug, Pin Contacts
- Amphenol Air LB 22 Way Circular Connector Receptacle, Socket Contacts