Recently searched

    Amphenol Air LB 26 Way Circular Connector Receptacle, Socket Contacts

    Amphenol Air LB
    RS Stock No.:
    251-2739
    Mfr. Part No.:
    VG96912B16-26SN
    Brand:
    Amphenol Air LB
    View this category
    On back order for despatch 21/03/2024, delivery within 10 working days from despatch date.
    Add to Basket
    units

    Added

    Price (ex. GST) Each

    $175.31

    (exc. GST)

    $192.84

    (inc. GST)

    unitsPer unit
    1 - 9$175.31
    10 - 24$170.29
    25 - 49$163.63
    50 - 99$158.61
    100 +$154.44
    RS Stock No.:
    251-2739
    Mfr. Part No.:
    VG96912B16-26SN
    Brand:
    Amphenol Air LB

    Technical data sheets


    Legislation and Compliance

    Non Compliant

    COO (Country of Origin):
    DE

    Product Details

    The Amphenol Air LB is well suited for new technologies in the industrial and military sectors as well as aerospace applications where size, weight and reliability are of crucial importance.

    Moisture proof
    100% contact protection


    Specifications

    AttributeValue
    Number of Contacts26
    GenderReceptacle
    Contact GenderFemale
    Current Rating23A
    Voltage Rating600/850 V
    On back order for despatch 21/03/2024, delivery within 10 working days from despatch date.
    Add to Basket
    units

    Added

    Price (ex. GST) Each

    $175.31

    (exc. GST)

    $192.84

    (inc. GST)

    unitsPer unit
    1 - 9$175.31
    10 - 24$170.29
    25 - 49$163.63
    50 - 99$158.61
    100 +$154.44