Recently searched

    Amphenol Air LB 5 Way Circular Connector Receptacle, Socket Contacts

    This image is representative of the product range

    Bulk discount available

    Subtotal (1 unit)**

    $205.94

    (exc. GST)

    $226.53

    (inc. GST)

    Add to Basket
    Select or type quantity
    On back order for despatch 18/01/2026, delivery within 10 working days from despatch date.*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 - 9$205.94
    10 - 24$200.05
    25 - 49$192.18
    50 - 99$186.32
    100 +$181.39

    **price indicative

    RS Stock No.:
    251-2496
    Mfr. Part No.:
    VG95328D14-5SN
    Brand:
    Amphenol Air LB
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Amphenol Air LB

    Number of Contacts

    5

    Gender

    Receptacle

    Contact Gender

    Female

    Current Rating

    40A

    Voltage Rating

    900/1250 V

    Related links