Amphenol Air LB 22 Way Circular Connector Receptacle, Socket Contacts
- RS Stock No.:
- 251-2722
- Mfr. Part No.:
- VG96912B12-35PB
- Brand:
- Amphenol Air LB
Bulk discount available
Subtotal (1 unit)*
$183.02
(exc. GST)
$201.32
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 19 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $183.02 |
| 10 - 24 | $177.78 |
| 25 - 49 | $170.83 |
| 50 - 99 | $165.59 |
| 100 + | $161.22 |
*price indicative
- RS Stock No.:
- 251-2722
- Mfr. Part No.:
- VG96912B12-35PB
- Brand:
- Amphenol Air LB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Air LB | |
| Number of Contacts | 22 | |
| Gender | Receptacle | |
| Contact Gender | Female | |
| Current Rating | 23A | |
| Voltage Rating | 400/550 V | |
| Select all | ||
|---|---|---|
Brand Amphenol Air LB | ||
Number of Contacts 22 | ||
Gender Receptacle | ||
Contact Gender Female | ||
Current Rating 23A | ||
Voltage Rating 400/550 V | ||
Non Compliant
- COO (Country of Origin):
- DE
The Amphenol Air LB is well suited for new technologies in the industrial and military sectors as well as aerospace applications where size, weight and reliability are of crucial importance.
Moisture proof
100% contact protection
100% contact protection
Related links
- Amphenol Air LB 22 Way Circular Connector Receptacle, Socket Contacts
- Amphenol Air LB 22 Way Circular Connector Plug, Pin Contacts
- Amphenol Air LB 10 Way Circular Connector Receptacle, Socket Contacts
- Amphenol Air LB 128 Way Circular Connector Receptacle, Socket Contacts
- Amphenol Air LB 13 Way Circular Connector Receptacle, Socket Contacts
- Amphenol Air LB 5 Way Circular Connector Receptacle, Socket Contacts
- Amphenol Air LB 37 Way Circular Connector Plug, Pin Contacts
- Amphenol Air LB 13 Way Circular Connector Plug, Pin Contacts
