Amphenol Air LB 19 Way Circular Connector Plug, Pin Contacts
- RS Stock No.:
- 251-2556
- Mfr. Part No.:
- VG95328M14-19SX
- Brand:
- Amphenol Air LB
On back order for despatch 14/02/2025, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$135.45
(exc. GST)
$148.99
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $135.45 |
10 - 24 | $131.58 |
25 - 49 | $126.42 |
50 - 99 | $122.58 |
100 + | $119.35 |
- RS Stock No.:
- 251-2556
- Mfr. Part No.:
- VG95328M14-19SX
- Brand:
- Amphenol Air LB
Related links
- Amphenol Air LB 19 Way Circular Connector Plug, Pin Contacts
- Amphenol Air LB 19 Way Circular Connector Receptacle, Socket Contacts
- Amphenol Air LB 5 Way Circular Connector Plug, Pin Contacts
- Amphenol Air LB 12 Way Circular Connector Plug, Pin Contacts
- Hammers
- Amphenol Air LB 19 Way Circular Connector Socket, Socket Contacts
- Insertion & Extraction Tools
- Amphenol Air LB 15 Way Circular Connector Plug, Pin Contacts